Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use with CVS400, CVS630 Series, NSX400, NSX630
- RS Stock No.:
- 247-1091
- Mfr. Part No.:
- 03453
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1091
- Mfr. Part No.:
- 03453
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric's Prisma mounting has three poles and smooth matt surface finish and is white in colour.
Width 650 mm
Height 200 mm
Height 200 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 650mm |
Height | 200mm |
Material | Steel |
For Use With | CVS400, CVS630 Series, NSX400, NSX630 |
Related links
- Schneider Electric Steel Mounting Plate, 250mm H, 650mm W for Use...
- Schneider Electric Steel Panel for Use with CVS400, CVS630 Series,...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Front Plate, 400mm H, 250mm W for Use...
- Schneider Electric Steel Mounting Plate, 300mm H, 400mm W for Use...
- Schneider Electric Steel Mounting Plate, 650mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 300mm H, 650mm W for Use...