Schneider Electric NSY Series Mounting Plate, 265mm H, 200mm W for Use with Enclosure
- RS Stock No.:
- 219-9484
- Mfr. Part No.:
- NSYMPP3025
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9484
- Mfr. Part No.:
- NSYMPP3025
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | NSY | |
| Width | 200mm | |
| Height | 265mm | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series NSY | ||
Width 200mm | ||
Height 265mm | ||
For Use With Enclosure | ||
The Schneider Electric Insulating mounting plate for enclosure has 265 mm height, 200mm width and 4 mm thickness. It has 0.925 kg weight.it has grey colour.
It has Pro-active compliance
Green premium product
Green premium product
