Schneider Electric NSY Series RAL 7035 PE, Steel Gland Plate, 5mm H, 500mm W, 220mm L for Use with Panelset S3D
- RS Stock No.:
- 654-357
- Mfr. Part No.:
- NSYTLG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£57.34
(exc. VAT)
£68.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.34 |
*price indicative
- RS Stock No.:
- 654-357
- Mfr. Part No.:
- NSYTLG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 500mm | |
| Height | 5mm | |
| Length | 220mm | |
| RAL Code | RAL 7035 | |
| Material | PE, Steel | |
| For Use With | Panelset S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 500mm | ||
Height 5mm | ||
Length 220mm | ||
RAL Code RAL 7035 | ||
Material PE, Steel | ||
For Use With Panelset S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard cable gland plate is designed for PanelSeT S3D and CRNG enclosures, offering versatile cable entry management for multi-purpose applications. It is constructed from durable steel and finished with epoxy-polyester powder in RAL7035 grey. The plate includes 102 pre-marked cut-out positions for 25 mm cable entries, allowing flexible customization on-site.
Simple installation using fixing elements
Ensures effective gasket compression
RoHS and REACH compliant
Ensures effective gasket compression
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series RAL 7035 PE 5mm H 220mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series RAL 7035 PE 545mm H 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 140mm H 80mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 245mm H 400mm L for Use with Panelset S3D
- Eaton 1129 Series RAL 7035 Steel Base Plate 500mm W, 175mm L for Use with Enclosure
- ABB RAL 7035 Steel Gland Plate 500mm W, 250mm L for Use with Enclosure
- ABB RAL 7035 Steel Gland Plate 500mm W, 200mm L for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Gland Plate 445mm W
