Siemens 8PQ2035 Series Sheet Steel Cover, 350mm H, 800mm W, 10mm L for Use with Cabinet

Subtotal (1 unit)*

£106.66

(exc. VAT)

£127.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.66

*price indicative

RS Stock No.:
621-431
Mfr. Part No.:
8PQ2035-8BA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Series

8PQ2035

Width

800mm

Height

350mm

Length

10mm

Material

Sheet Steel

For Use With

Cabinet

COO (Country of Origin):
DE
The Siemens Masking Frame is expertly designed to meet the demands of modern electrical installations. Specifically tailored for 3 pole systems, it integrates seamlessly with existing setups to provide efficient and reliable protection. Crafted from high quality sheet steel, it offers both durability and aesthetic appeal due to its powder coated finish. With precise dimensions, the product ensures easy installation within cabinets, enhancing workflow without compromising space. This solution not only meets rigorous safety standards but also presents a powerful option for those looking to enhance their equipment's functionality. Its motorised operating mechanism and front mounted rotary operator offer unmatched convenience, making it the ideal choice for professionals seeking performance and reliability in their electrical applications.

Designed for 3 pole configurations which ensuring compatibility with existing systems
Robust construction features high quality sheet steel for increased durability
Powder coated finish provides both protection and a polished aesthetic
Compact dimensions facilitate easy installation in space constrained environments
Motorised operating mechanism enhances operational efficiency
Front mounted rotary operator offers convenient manual control
Meets rigorous safety and quality standards which ensuring peace of mind
Lightweight design allows for effortless handling during installation

Related links