Schneider Electric PanelSeT Series RAL 7035 Polyester Reinforced with Fibreglass Gland Plate, 460mm W for Use with
- RS Stock No.:
- 466-486
- Mfr. Part No.:
- NSYECPLAZ54G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£45.91
(exc. VAT)
£55.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.91 |
*price indicative
- RS Stock No.:
- 466-486
- Mfr. Part No.:
- NSYECPLAZ54G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | PanelSeT | |
| Width | 460mm | |
| RAL Code | RAL 7035 | |
| Material | Polyester Reinforced with Fibreglass | |
| For Use With | Thalassa PLA PLAZ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series PanelSeT | ||
Width 460mm | ||
RAL Code RAL 7035 | ||
Material Polyester Reinforced with Fibreglass | ||
For Use With Thalassa PLA PLAZ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Polyester cable entry plate is designed for vers.PLAZ or PLAZT, measuring W500 x D420 mm. It is multi-purpose and compatible with the Thalassa PLA and PLAZT ranges.
Mounting location Enclosure bottom
Type of gland plate Plain
Device composition fixing elements and 1 plate
Material Polyester charged with fiberglass
Type of gland plate Plain
Device composition fixing elements and 1 plate
Material Polyester charged with fiberglass
Related links
- Schneider Electric PanelSeT Series RAL 7035 Polyester Reinforced with Fibreglass Gland Plate 460mm W for Use
- Schneider Electric PanelSeT Series RAL 7035 Gland Plate, 710mm W for Use with vers.PLAZ or PLAZT
- Schneider Electric PanelSeT Series RAL 7035 Gland Plate, 960mm W for Use with Thalassa PLA
- Schneider Electric PanelSeT Series RAL 7035 Gland Plate 710mm W for Use with Spacial SF
- Schneider Electric PanelSeT Series RAL 7035 Gland Plate 215mm W for Use with Cable Management Accessory
- Schneider Electric PanelSeT Series RAL 7035 Fibreglass Reinforced Polyester Cover Plate 398mm W for Use with
- Schneider Electric PanelSeT Series RAL 7035 Gland Plate 1m W, 1m L for Use with Thalassa PLA PLAZT
- Schneider Electric PanelSeT Series RAL 7035 Gland Plate 1.2m W, 1.2m L for Use with Thalassa PLA PLAZT
