Schneider Electric PanelSeT Series RAL 7035 Fibreglass Reinforced Polyester Cover Plate, 298mm H, 398mm W for Use with
- RS Stock No.:
- 458-815
- Mfr. Part No.:
- NSYCTL500DLP2
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
£220.52
(exc. VAT)
£264.62
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.52 | £110.26 |
*price indicative
- RS Stock No.:
- 458-815
- Mfr. Part No.:
- NSYCTL500DLP2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Series | PanelSeT | |
| Width | 398mm | |
| Height | 298mm | |
| RAL Code | RAL 7035 | |
| Material | Fibreglass Reinforced Polyester | |
| For Use With | Thalassa Thalassa PLA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Series PanelSeT | ||
Width 398mm | ||
Height 298mm | ||
RAL Code RAL 7035 | ||
Material Fibreglass Reinforced Polyester | ||
For Use With Thalassa Thalassa PLA | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain front panel made of insulating material for DLP in PLA enclosure is an enclosure accessory designed as a cover plate. It is used in modular distribution applications to provide electrical insulation and protect internal components while ensuring a neat and organized appearance.
Polyester reinforced with fibreglass material
Fixing mode is clipped
Fixing mode is clipped
Related links
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Inner Door 505mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 500mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric PanelSeT Series Lockable RAL 7035 Inner Door 398mm W for Use with PLA Enclosure
- Schneider Electric PanelSeT Series RAL 7035 Polyester Reinforced with Fibreglass Gland Plate, 460mm W for Use with
- Schneider Electric PanelSeT Series RAL 7035 Polyester Reinforced with Fibreglass Gland Plate 460mm W for Use
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Inner Door for Use with Thalassa
