Schneider Electric Steel Zinc Plated Mounting Plate, 550mm W, 15 mm L for Use with Thalassa Thalassa PLM Enclosure
- RS Stock No.:
- 458-903
- Mfr. Part No.:
- NSYMR76
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£74.57
(exc. VAT)
£89.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.57 |
*price indicative
- RS Stock No.:
- 458-903
- Mfr. Part No.:
- NSYMR76
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Thickness | 550mm | |
| Width | 550mm | |
| Length | 15mm | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Mounting plate type | Telequick | |
| For Use With | Thalassa Thalassa PLM Enclosure | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Thickness 550mm | ||
Width 550mm | ||
Length 15mm | ||
Finish Zinc Plated | ||
Material Steel | ||
Mounting plate type Telequick | ||
For Use With Thalassa Thalassa PLM Enclosure | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The Schneider Electric Monobloc perforated plates sized H700 x W600 mm featuring universal perforations of 11 x 26 mm. These plates provide versatile mounting and ventilation options, ideal for industrial and electrical panel applications. Designed for durability and easy installation.
The material is steel
The surface finish is zinc coated
Related links
- Schneider Electric Steel Zinc Plated Mounting Plate Perforated Plate 15 mm L for Use with Thalassa PLM,
- Schneider Electric Steel Zinc Plated Mounting Plate Perforated Plate 15 mm L for Use with Thalassa PLM,
- Schneider Electric Steel Zinc Plated Mounting Plate Mounting Plate 1145 mm L for Use with Thalassa PLM,
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 765 mm L for Use with Thalassa PLM, Spacial
- Schneider Electric Steel Zinc Plated Mounting Plate 600 mm L for Use with ThalassaThalassa PLM enclosure,
- Schneider Electric Steel Zinc Plated Mounting Plate 255 mm L for Use with ThalassaThalassa PLM enclosure,
- Schneider Electric Steel Zinc Plated Mounting Plate 750 mm L for Use with ThalassaThalassa PLM enclosure,
- Schneider Electric Galvanised Steel Mounting Plate 950 mm L for Use with 3D Spacial
