Schneider Electric PanelSeT Series RAL 7035 Cover Plate, 150mm H, 800mm W for Use with Thalassa Thalassa PLM
- RS Stock No.:
- 458-817
- Mfr. Part No.:
- NSYCTL800DLAG
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
£90.67
(exc. VAT)
£108.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.67 | £45.335 |
*price indicative
- RS Stock No.:
- 458-817
- Mfr. Part No.:
- NSYCTL800DLAG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Series | PanelSeT | |
| Width | 800mm | |
| Height | 150mm | |
| RAL Code | RAL 7035 | |
| For Use With | Thalassa Thalassa PLM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Series PanelSeT | ||
Width 800mm | ||
Height 150mm | ||
RAL Code RAL 7035 | ||
For Use With Thalassa Thalassa PLM | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain front panel made of insulating material serves as an enclosure accessory, functioning as a cover plate. Designed for modular distribution applications, it provides electrical insulation and protection while maintaining a clean and organized panel appearance.
Self extinguishing insulating material
Fixing mode is clipped
Fixing mode is clipped
Related links
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 600mm W for Use with Thalassa Thalassa PLM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Enclosure
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 456mm W for Use with Thalassa Thalassa PLM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 600mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 502mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Enclosure
