Schneider Electric Steel Mounting Plate Support, 410mm W, 735 mm L for Use with Altivar Process Modular
- RS Stock No.:
- 444-460
- Mfr. Part No.:
- VW3A99ACFCB01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£314.81
(exc. VAT)
£377.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.81 |
*price indicative
- RS Stock No.:
- 444-460
- Mfr. Part No.:
- VW3A99ACFCB01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Support | |
| Product Type | Mounting Plate | |
| Thickness | 410mm | |
| Width | 410mm | |
| Length | 735mm | |
| Material | Steel | |
| For Use With | Altivar Process Modular | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Support | ||
Product Type Mounting Plate | ||
Thickness 410mm | ||
Width 410mm | ||
Length 735mm | ||
Material Steel | ||
For Use With Altivar Process Modular | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Schneider Electric Steel mounting kit for Altivar Process Modular drives, designed for integrating the standard power module into cabinets. It ensures secure and stable installation, supporting efficient thermal management and ease of assembly.
IP21, IP54 Protection rated
6.6 kg net weight
Related links
- Schneider Electric Steel Mounting Plate 5.6388 km L for Use with Altivar Process Modular
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Galvanised Steel Mounting Plate Support Plate 18 mm L for Use with Thalassa PLA
- Eaton Galvanised Steel Mounting Plate 905 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 700 mm L for Use with Enclosure
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
