Schneider Electric PanelSeT Series Channel Mounting Kit, 50mm H, 270mm W, 62mm L for Use with Thalassa
- RS Stock No.:
- 335-391
- Mfr. Part No.:
- NSYAZ3PLA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£126.31
(exc. VAT)
£151.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.31 |
*price indicative
- RS Stock No.:
- 335-391
- Mfr. Part No.:
- NSYAZ3PLA
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Channel Mounting Kit | |
| Series | PanelSeT | |
| Width | 270mm | |
| Height | 50mm | |
| Length | 62mm | |
| For Use With | Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Channel Mounting Kit | ||
Series PanelSeT | ||
Width 270mm | ||
Height 50mm | ||
Length 62mm | ||
For Use With Thalassa | ||
- COO (Country of Origin):
- ES
The Schneider Electric Coupling Device is a versatile accessory designed for coupling plinths in enclosure installations. Compatible with the Thalassa PLA and PLAZT ranges, this coupling kit ensures secure and efficient connection between plinths of different heights, making it suitable for multi-purpose applications.
Dimensions 50 x 270 x 62 mm
2 plates
ROHS and REACH compliant
2 plates
ROHS and REACH compliant
Related links
- Schneider Electric PanelSeT Series Mounting Plate 270mm W, 270mm L for Use with Thalassa
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 270mm W for Use with Thalassa
- Schneider Electric PanelSeT Series Mounting Plate 270mm W for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Polycarbonate Cover 270mm W, 270mm L for Use with Thalassa PLS Enclosure
- Schneider Electric PanelSeT Series RAL 7035 Polycarbonate Cover 270mm W, 270mm L for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Polycarbonate Cover 270mm W, 270mm L for Use with Thalassa PLS Enclosure
- Schneider Electric PanelSeT Series RAL 7035 Polycarbonate Cover 270mm W, 360mm L for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Polycarbonate Cover 270mm W, 360mm L for Use with Thalassa PLS Enclosure
