Eaton Metal Base Plate, 470mm W, 895 mm L for Use with Enclosure

Subtotal (1 unit)*

£63.55

(exc. VAT)

£76.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.55

*price indicative

RS Stock No.:
252-452
Mfr. Part No.:
192881 XSPBUP1006
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Width

470mm

Thickness

1.5mm

Length

895mm

Material

Metal

For Use With

Enclosure

Standards/Approvals

RoHS

The Eaton Bottom plate is designed for maximum performance and reliability in low voltage applications. Featuring a robust floor plate made from durable metal, it ensures stability and longevity, making it an ideal choice for enclosure building. With precise dimensions of 1000 mm in width and 600 mm in depth, it accommodates various configurations, allowing for flexible installation.

RoHS compliance ensures environmental responsibility in design and manufacturing

Allows for enhanced load capacity and efficiency in low voltage systems

Manufactured by a trusted leader in electrical solutions

Resources are readily available

Related links