Eaton 1871 Series RAL 7035 Metal Cover, 70mm H, 15mm W, 80mm L for Use with Enclosure
- RS Stock No.:
- 244-603
- Mfr. Part No.:
- 187144 XM2N43F08C
- Brand:
- Eaton
Subtotal (1 unit)*
£422.62
(exc. VAT)
£507.14
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £422.62 |
*price indicative
- RS Stock No.:
- 244-603
- Mfr. Part No.:
- 187144 XM2N43F08C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 1871 | |
| Width | 15mm | |
| Height | 70mm | |
| Length | 80mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | Enclosure | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 1871 | ||
Width 15mm | ||
Height 70mm | ||
Length 80mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Front Plate is designed to deliver unparalleled performance in low-voltage applications. With its robust construction and sleek grey finish, it seamlessly integrates into any modern environment while ensuring safety and efficiency. Engineered for optimal operation, this switchgear allows for fixed mounting with a compact width of 800mm, making it ideal for confined spaces. Its features include dual NZM4 interrupters, providing solid protection against overloads and short circuits.
Robust metal materials ensure durability over time
Complies with RoHS standards affirming environmental safety
Designed for easy fixed mounting, minimising installation complexity
Complies with RoHS standards affirming environmental safety
Designed for easy fixed mounting, minimising installation complexity
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 400mm W, 325mm L for Use with NZM2
- Eaton xEnergy Main Series RAL 7035 Metal Support Strip 1270mm H, 50mm D For Use With Snap-on Cover
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1950mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 1000mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 100mm W 1950mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 650mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 800mm L
- Eaton xEnergy Series RAL 7035 Metal Cover 567mm W, 22mm L for Use with Enclosure
