Takachi Electric Industrial Silicone Cover for Use with AWN Case, 35.5 x 93.9 x 95.1mm
- RS Stock No.:
- 906-0418
- Mfr. Part No.:
- AWSP9-9B
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0418
- Mfr. Part No.:
- AWSP9-9B
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | Cover | |
| Length | 95mm | |
| For Use With | AWN Case | |
| Width | 94mm | |
| Material | Silicone | |
| Dimensions | 35.5 x 93.9 x 95.1mm | |
| Height | 36mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type Cover | ||
Length 95mm | ||
For Use With AWN Case | ||
Width 94mm | ||
Material Silicone | ||
Dimensions 35.5 x 93.9 x 95.1mm | ||
Height 36mm | ||
Colour Black | ||
- COO (Country of Origin):
- JP
