Hammond 1451 Series Steel Perforated Cover for Use with 1441 Enclosure, 1444 Enclosure, 228.98 x 127 x 0.91mm
- RS Stock No.:
- 868-2622
- Mfr. Part No.:
- 1451-14BK3
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-2622
- Mfr. Part No.:
- 1451-14BK3
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Type | Perforated Cover | |
| Length | 229mm | |
| For Use With | 1441 Enclosure, 1444 Enclosure | |
| Width | 127mm | |
| Material | Steel | |
| Dimensions | 228.98 x 127 x 0.91mm | |
| Height | 1mm | |
| Colour | Satin Black | |
| Series | 1451 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Type Perforated Cover | ||
Length 229mm | ||
For Use With 1441 Enclosure, 1444 Enclosure | ||
Width 127mm | ||
Material Steel | ||
Dimensions 228.98 x 127 x 0.91mm | ||
Height 1mm | ||
Colour Satin Black | ||
Series 1451 | ||
