Takachi Electric Industrial Silicone Protective Cover for Use with CS115 Series, 119.1 x 67.1 x 16mm
- RS Stock No.:
- 823-7244
- Mfr. Part No.:
- CHH80BFYL
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7244
- Mfr. Part No.:
- CHH80BFYL
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | Protective Cover | |
| Length | 119mm | |
| For Use With | CS115 Series | |
| Width | 67mm | |
| Material | Silicone | |
| Dimensions | 119.1 x 67.1 x 16mm | |
| Height | 16mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type Protective Cover | ||
Length 119mm | ||
For Use With CS115 Series | ||
Width 67mm | ||
Material Silicone | ||
Dimensions 119.1 x 67.1 x 16mm | ||
Height 16mm | ||
Colour Yellow | ||
