Rose PET Mounting Frame for Use with PET CombiBox Enclosure, 360 x 360mm
- RS Stock No.:
- 760-9070
- Mfr. Part No.:
- 02019904
- Brand:
- Rose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-9070
- Mfr. Part No.:
- 02019904
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Type | Mounting Frame | |
| Length | 360mm | |
| For Use With | PET CombiBox Enclosure | |
| Width | 360mm | |
| Material | PET | |
| Dimensions | 360 x 360mm | |
Select all | ||
|---|---|---|
Brand Rose | ||
Type Mounting Frame | ||
Length 360mm | ||
For Use With PET CombiBox Enclosure | ||
Width 360mm | ||
Material PET | ||
Dimensions 360 x 360mm | ||
- COO (Country of Origin):
- DE
