CAMDENBOSS Polycarbonate Cover, 5mm H, 42mm W, 154mm L for Use with CNMB DIN Rail Enclosure
- RS Stock No.:
- 749-5991
- Mfr. Part No.:
- CNMB/9/PC
- Brand:
- CAMDENBOSS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-5991
- Mfr. Part No.:
- CNMB/9/PC
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Cover | |
| Width | 42mm | |
| Height | 5mm | |
| Length | 154mm | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| For Use With | CNMB DIN Rail Enclosure | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Cover | ||
Width 42mm | ||
Height 5mm | ||
Length 154mm | ||
Colour Transparent | ||
Material Polycarbonate | ||
For Use With CNMB DIN Rail Enclosure | ||
Related links
- CAMDENBOSS Polycarbonate Cover 102 mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Cover 67 mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Cover 85 mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Cover DIN Rail Standard Height Module Box 208 mm L for Use with CNMB DIN Rail
- CAMDENBOSS Polycarbonate Cover Standard Cover 102 mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Cover DIN Rail Standard Height Module Box 32 mm L for Use with CNMB DIN Rail
- CAMDENBOSS Polycarbonate Cover DIN Rail Standard Height Module Box 49 mm L for Use with CNMB DIN Rail
- CAMDENBOSS Polycarbonate Terminal Cover 36 mm L for Use with CNMB DIN Rail Enclosure
