CAMDENBOSS Polycarbonate Cover for Use with CNMB DIN Rail Enclosure, 14 x 42 x 5mm
- RS Stock No.:
- 749-5950
- Mfr. Part No.:
- CNMB/1/PG
- Brand:
- CAMDENBOSS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-5950
- Mfr. Part No.:
- CNMB/1/PG
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Cover | |
| Length | 14mm | |
| For Use With | CNMB DIN Rail Enclosure | |
| Width | 42mm | |
| Material | Polycarbonate | |
| Dimensions | 14 x 42 x 5mm | |
| Height | 5mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Cover | ||
Length 14mm | ||
For Use With CNMB DIN Rail Enclosure | ||
Width 42mm | ||
Material Polycarbonate | ||
Dimensions 14 x 42 x 5mm | ||
Height 5mm | ||
Colour Grey | ||
