Bopla Polyamide Screw Holder for Use with TF/M Front Panel
- RS Stock No.:
- 741-3494
- Mfr. Part No.:
- 86080510
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3494
- Mfr. Part No.:
- 86080510
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Screw Holder | |
| For Use With | TF/M Front Panel | |
| Material | Polyamide | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Screw Holder | ||
For Use With TF/M Front Panel | ||
Material Polyamide | ||
Colour Grey | ||
