Bopla Mounting Kit 35 x 15 x 4mm for use with Circum Electronics Enclosure

Unavailable
RS will no longer stock this product.
RS Stock No.:
741-3431
Mfr. Part No.:
93000020
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Type

Wall Bracket

Length

35mm

For Use With

Circum Electronics Enclosure

Width

15mm

Dimensions

35 x 15 x 4mm

Height

4mm

Quantity

4