Legrand Steel Mounting Plate for Use with Atlantic Enclosure, 172 x 572 x 2mm
- RS Stock No.:
- 507-0133
- Mfr. Part No.:
- 0 356 71
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-0133
- Mfr. Part No.:
- 0 356 71
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Type | Mounting Plate | |
| Length | 172mm | |
| For Use With | Atlantic Enclosure | |
| Width | 572mm | |
| Material | Steel | |
| Dimensions | 172 x 572 x 2mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Type Mounting Plate | ||
Length 172mm | ||
For Use With Atlantic Enclosure | ||
Width 572mm | ||
Material Steel | ||
Dimensions 172 x 572 x 2mm | ||
Height 2mm | ||
RoHS Status: Not Applicable
