RS Better World
Schneider Electric Galvanised Steel Galvanised Mounting Plate, 750mm W, 750 mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8500
- Mfr. Part No.:
- NSYMM108
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£82.39
(exc. VAT)
£98.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 04 May 2026
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.39 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8500
- Mfr. Part No.:
- NSYMM108
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Thickness | 2.5mm | |
| Width | 750mm | |
| Length | 750mm | |
| Finish | Galvanised | |
| Material | Galvanised Steel | |
| Slotted | No | |
| Mounting plate type | Plain | |
| For Use With | Spacial CRN Enclosure | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Thickness 2.5mm | ||
Width 750mm | ||
Length 750mm | ||
Finish Galvanised | ||
Material Galvanised Steel | ||
Slotted No | ||
Mounting plate type Plain | ||
For Use With Spacial CRN Enclosure | ||
Standards/Approvals No | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Enclosure Accessory, 750mm Length, 2.5mm Thickness - NSYMM108
This enclosure accessory is a plain galvanised mounting plate designed to provide a secure internal surface for electrical cabinets. It serves as an internal mounting solution compatible with a range of enclosures used in industrial automation, electronics and electrical installations, allowing components to be attached where backstud access or reversed enclosure dimensions are required.
Features & Benefits
• Galvanised steel construction ensures corrosion resistance and longevity
• 2.5mm thickness provides robust support for mounted equipment
• Screwed fixing to M8 backstuds enables secure, vibration-resistant installation
• Permanent permissible load 150 kg supports heavy internal assemblies
• Reversible dimensions allow installation in inverted enclosures
• Set includes one plate for straightforward replacement or retrofit
• 2.5mm thickness provides robust support for mounted equipment
• Screwed fixing to M8 backstuds enables secure, vibration-resistant installation
• Permanent permissible load 150 kg supports heavy internal assemblies
• Reversible dimensions allow installation in inverted enclosures
• Set includes one plate for straightforward replacement or retrofit
Applications
• Suitable for mounting control modules inside Caja espacial CRN enclosures
• Ideal for retrofit of Spacial S3D and S3X series cabinets
• Used with Thalassa PLM enclosures for industrial electrical assemblies
• Can be used for central mounting of distribution panels in automation racks
• Ideal for retrofit of Spacial S3D and S3X series cabinets
• Used with Thalassa PLM enclosures for industrial electrical assemblies
• Can be used for central mounting of distribution panels in automation racks
How is the plate secured within an enclosure?
It is fastened onto backstuds using M8 screws, providing mechanical anchorage and resistance to movement under load.
Can the plate support heavy components such as transformers or motor starters?
Yes, its permanent permissible load rating is 150 kg, allowing it to carry substantial internal equipment when correctly fixed.
Is the item suitable for enclosures with non-standard internal layouts?
The plates reversible dimension feature permits installation in enclosures that have inverted width/height configurations to accommodate varied layouts.
What environmental or end-of-life considerations apply to the plate?
The product carries a Green Premium status with an available environmental profile and requires no specific recycling operations at end of life.