Rose Aluminium Panel for Use with Multitronic SE 96, 93 x 93 x 3mm
- RS Stock No.:
- 291-3936
- Mfr. Part No.:
- 777099020
- Brand:
- Rose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 291-3936
- Mfr. Part No.:
- 777099020
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Type | Panel | |
| Length | 96mm | |
| For Use With | Multitronic SE 96 | |
| Width | 96mm | |
| Material | Aluminium | |
| Dimensions | 93 x 93 x 3mm | |
| Height | 3mm | |
Select all | ||
|---|---|---|
Brand Rose | ||
Type Panel | ||
Length 96mm | ||
For Use With Multitronic SE 96 | ||
Width 96mm | ||
Material Aluminium | ||
Dimensions 93 x 93 x 3mm | ||
Height 3mm | ||
- COO (Country of Origin):
- HU
Front Panels for Multitronic SE Control Panel Mount Shell
Made from anodised aluminium
