Mentor 3044 Series Polypropylene Handle for Use with Racks 18.7 mm x 83.1 mm x 13.7mm
- RS Stock No.:
- 288-4120
- Distrelec Article No.:
- 300-31-133
- Mfr. Part No.:
- 3044.0665
- Brand:
- Mentor
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 62 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.10 |
*price indicative
- RS Stock No.:
- 288-4120
- Distrelec Article No.:
- 300-31-133
- Mfr. Part No.:
- 3044.0665
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| Length | 83.1mm | |
| For Use With | Racks | |
| Width | 13.7mm | |
| Material | Polypropylene | |
| Height | 18.7mm | |
| Series | 3044 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Accessory Type Handle | ||
Product Type Handle | ||
Length 83.1mm | ||
For Use With Racks | ||
Width 13.7mm | ||
Material Polypropylene | ||
Height 18.7mm | ||
Series 3044 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Handle measures 83.1mm x 13.7mm x 18.7mm and is constructed from powder-coated steel in black. With a maximum load capacity of 50 N, it provides a sturdy and reliable grip for various applications.
RoHS compliant
Related links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 50.4 mm x 153 mm x 83.1 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 83.1 mm x 120.4 mm x 122 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 50.4 mm x 153 mm x 83.1 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 50.4 mm x 153 mm x 83.1 mm
- Phoenix Contact FL LCX TOOL E Series Assembly Tool for Use with Mounting of Connectors 8.95 mm x 56.5 mm x 13.7mm
- Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- RS PRO Peltier Module 3.9 A 23 mm x 23mm x 3.2 mm
- HellermannTyton Black Polyamide 66 Cable Clamp, 13.7 mm Max. Bundle Screw 83.1 mm 34.9mm
