nVent SCHROFF 20808-067 Series Plastic Handle for Use with CompactPCI x 140.8mm
- RS Stock No.:
- 285-7924
- Distrelec Article No.:
- 302-57-959
- Mfr. Part No.:
- 20808-067
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7924
- Distrelec Article No.:
- 302-57-959
- Mfr. Part No.:
- 20808-067
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Enclosure Accessory | |
| For Use With | CompactPCI | |
| Width | 140.8mm | |
| Material | Plastic | |
| Colour | Grey | |
| Series | 20808-067 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Enclosure Accessory | ||
For Use With CompactPCI | ||
Width 140.8mm | ||
Material Plastic | ||
Colour Grey | ||
Series 20808-067 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Panel Handle designed to provide ergonomic handling and easy manoeuvrability for your equipment. With a trapezoidal shape, this handle offers a comfortable grip and modern aesthetic. Made from durable plastic material in a sleek grey color, it combines functionality with style.
Static trapeziform plastic handle
1 handle for 3 U
2 handle for 6 U
Related links
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 140.8 mm 140.8mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 39.2 mm 39.2mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 14 mm 49.4mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 14 mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 105.2 mm 105.2mm
- nVent SCHROFF Guide Rail Handle for Use with Front Panels
