3M SJ 5344 Series Polyurethane Rubber Feet

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-6602
Mfr. Part No.:
SJ 5344 CLEAR
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Accessory Type

Rubber Feet

Product Type

Enclosure Accessory

Material

Polyurethane

Series

SJ 5344

Standards/Approvals

No

Hazardous Area Certification

No

The rubber feet is designed to provide exceptional protection and versatility for a wide range of applications. With its transparent design and durable polyurethane construction, the offers long-lasting performance and reliability. Whether you need to prevent scratching, marring, or sliding, this product has got you covered. Its plasticizer-free urethane composition ensures excellent skid resistance and resistance to cracking or hardening. With its high tack pressure sensitive adhesive, the is easy to apply and stays securely in place. Upgrade user's product's performance with the .

Transparent design for discreet protection

Durable polyurethane construction for long-lasting performance

Plasticizer-free urethane composition for excellent skid resistance

Resistance to cracking, hardening, and abrasion

High tack pressure sensitive adhesive for easy application

Versatile use in a wide range of applications

Related links