Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 87 mm x 404 mm x 44mm
- RS Stock No.:
- 277-6805
- Mfr. Part No.:
- 3842539858
- Brand:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-6805
- Mfr. Part No.:
- 3842539858
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Enclosure Accessory | |
| Length | 404mm | |
| For Use With | Three or Four Grounded Plug Sockets, Two | |
| Width | 44mm | |
| Height | 87mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Enclosure Accessory | ||
Length 404mm | ||
For Use With Three or Four Grounded Plug Sockets, Two | ||
Width 44mm | ||
Height 87mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Socket strip offers two, three or four grounded plug sockets. Grounded sockets are designed to accommodate three pronged plugs, providing a connection to the ground for safety. It includes a GST outlet socket, which typically features an integrated cover cap. This outlet can be used for various purposes, including looping through electrical current.
IP20 degree of protection
Intended for permanent installation
Socket insert for space saving layout with angled plugs
Related links
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 87 mm x 404 mm x 44mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 404 mm x 313 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 181 mm x 404 mm x 313 mm
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 48 mm x 263 mm x 44mm
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 48 mm x 244 mm x 44mm
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 59 mm x 263 mm x 44mm
- Bosch Rexroth for Use with Two, Three or Four Grounded Plug Sockets 59 mm x 263 mm x 44mm
- Bosch Rexroth for Use with Two, Three or Four Grounded Plug Sockets 48 mm x 263 mm x 44mm
