Bosch Rexroth for Use with Two, Three or Four Grounded Plug Sockets 48 mm x 263 mm x 44mm
- RS Stock No.:
- 277-6800
- Mfr. Part No.:
- 3842539846
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£97.17
(exc. VAT)
£116.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.17 |
*price indicative
- RS Stock No.:
- 277-6800
- Mfr. Part No.:
- 3842539846
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Enclosure Accessory | |
| Length | 263mm | |
| For Use With | Two, Three or Four Grounded Plug Sockets | |
| Width | 44mm | |
| Height | 48mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Enclosure Accessory | ||
Length 263mm | ||
For Use With Two, Three or Four Grounded Plug Sockets | ||
Width 44mm | ||
Height 48mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Socket strip offers two, three or four grounded plug sockets. Grounded sockets are designed to accommodate three pronged plugs, providing a connection to the ground for safety. It includes a GST outlet socket, which typically features an integrated cover cap. This outlet can be used for various purposes, including looping through electrical current.
IP20 degree of protection
Intended for permanent installation
Socket insert for space saving layout with angled plugs
Related links
- Bosch Rexroth for Use with Two, Three or Four Grounded Plug Sockets 48 mm x 263 mm x 44 mm
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 48 mm x 263 mm x 44 mm
- Bosch Rexroth for Use with Two, Three or Four Grounded Plug Sockets 59 mm x 263 mm x 44 mm
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 59 mm x 263 mm x 44 mm
- Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 87 mm x 404 mm x 44 mm
- Siemens 8GK Series Clip for Use with 8GK 56 mm x 56 mm x 44 mm
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 54 mm x 44 mm x 30 mm
