nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 120 mm x 120 mm x 122mm
- RS Stock No.:
- 269-8769
- Mfr. Part No.:
- DMP1212E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.05 |
*price indicative
- RS Stock No.:
- 269-8769
- Mfr. Part No.:
- DMP1212E
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 120mm | |
| For Use With | Enclosures | |
| Width | 122mm | |
| Material | Galvanised Steel | |
| Height | 120mm | |
| Mounting plate type | Wall | |
| Series | DMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 120mm | ||
For Use With Enclosures | ||
Width 122mm | ||
Material Galvanised Steel | ||
Height 120mm | ||
Mounting plate type Wall | ||
Series DMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box since it can be machined easily and equipped with components before being mounted. Steel mounting plate for DABP/DPCP boxes.
It can be machined and equipped with components before it is assembled in the terminal box
Fast machining and mounting of components
Related links
- nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 120 mm x 120 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosure 120 mm x 120 mm x 122mm
- nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 80 mm x 80 mm x 120mm
- nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 240mm
- nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 230 mm x 230 mm x 300mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 122mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 120 mm x 120 mm x 220mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
