nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 500 mm x 500 mm x 300mm
- RS Stock No.:
- 269-8707
- Mfr. Part No.:
- AMP05030
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£20.04
(exc. VAT)
£24.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.04 |
*price indicative
- RS Stock No.:
- 269-8707
- Mfr. Part No.:
- AMP05030
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 500mm | |
| For Use With | Enclosures | |
| Width | 300mm | |
| Material | Galvanised Steel | |
| Height | 500mm | |
| Mounting plate type | Wall | |
| Series | AMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 500mm | ||
For Use With Enclosures | ||
Width 300mm | ||
Material Galvanised Steel | ||
Height 500mm | ||
Mounting plate type Wall | ||
Series AMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted. Steel mounting plate for wall mounted enclosures. All sizes from 800 mm and above are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.
Fast machining and mounting of components
Material Galvanized steel
Related links
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 250mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 800 mm x 800 mm x 800mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 800 mm x 800 mm x 1.2m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 700 mm x 700 mm x 500mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 600mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 600 mm x 600 mm x 800mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 600mm
