nVent HOFFMAN AMI Series Galvanised Steel Mounting Plate for Use with Enclosures 600 mm x 600 mm x 500mm

Subtotal (1 unit)*

£65.98

(exc. VAT)

£79.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.98

*price indicative

RS Stock No.:
269-8702
Mfr. Part No.:
AMI06050
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

600mm

For Use With

Enclosures

Width

500mm

Material

Galvanised Steel

Height

600mm

Colour

Black

Mounting plate type

Wall

Series

AMI

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The nVent Hoffman mounting plates is an easy to machine mounting plate that will prevent undesired contact between electrical components and the enclosure. Insulated mounting plate for wall mounted enclosures. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.

Material Bakelite

Insulated mounting plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy