- RS Stock No.:
- 265-7538
- Mfr. Part No.:
- 2907965
- Brand:
- Phoenix Contact
Available to back order for despatch 04/06/2024
Added
Price Each (In a Pack of 50)
£0.592
(exc. VAT)
£0.71
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £0.592 | £29.60 |
*price indicative |
- RS Stock No.:
- 265-7538
- Mfr. Part No.:
- 2907965
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact filler plugs for unoccupied terminal points and has DIN rail housing with light grey color.
Polyamide housing material
Specifications
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Width | 20mm |
Length | 19.5mm |
RAL Code | RAL 7035 |
Material | Polyamide |