Rittal DK Series Steel for Use with for SC, and E-2000 Duplex Couplings, E-2000, Small Fibre-Optic Distributors
- RS Stock No.:
- 265-1451
- Mfr. Part No.:
- 7463200
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
£25.89
(exc. VAT)
£31.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £12.945 | £25.89 |
*price indicative
- RS Stock No.:
- 265-1451
- Mfr. Part No.:
- 7463200
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | for SC, and E-2000 Duplex Couplings, E-2000, Small Fibre-Optic Distributors | |
| Material | Steel | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | EAN: 4028177122581, GOST, ETIM 7.0: EC002358 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With for SC, and E-2000 Duplex Couplings, E-2000, Small Fibre-Optic Distributors | ||
Material Steel | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals EAN: 4028177122581, GOST, ETIM 7.0: EC002358 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK Patch panels with different connector types are available for individual configuration of small fibre optic distributors for ST, SC, E 2000 and E 2000 duplex couplings.
2 Patch panel per enclosure
Related links
- Rittal DK Series Sheet Steel for Use with Small Fibre-Optic Distributors E-2000, and E-2000 Duplex Couplings
- Rittal DK Series Polycarbonate Patch Panel for Use with for SC and E-2000 Duplex
- Rittal DK Series Accessories
- Rittal DK Series
- Rittal DK Series Plastic Assembly Tool for Use with DK Series
- Rittal DK Series Frame for Use with DK Series x 130 mm x 50mm
- Rittal DK Series Earthing Strap for Use with Eonnectors
- Rittal DK Series Steel Quick Release Fastener for Use with Enclosure
