ABB IS2 Series RAL 7035 Steel Roof Plate, 500mm W, 600mm L for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 249-0008
- Mfr. Part No.:
- EK6050RK
- Brand:
- ABB
Available to back order for despatch 02/07/2024
Added
Price Each
£186.66
(exc. VAT)
£223.99
(inc. VAT)
Units | Per unit |
1 + | £186.66 |
- RS Stock No.:
- 249-0008
- Mfr. Part No.:
- EK6050RK
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB control and automation board with roof spare parts.
Width 594 mm
Height 121 mm
Length 594 mm
Height 121 mm
Length 594 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Series | IS2 |
Width | 500mm |
Length | 600mm |
RAL Code | RAL 7035 |
Material | Steel |
For Use With | IS2 Enclosures For Automation |