- RS Stock No.:
- 247-1435
- Mfr. Part No.:
- 08528
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1435
- Mfr. Part No.:
- 08528
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric plain door is compatible with Prisma P cubicle and has reversible opening side. It used 120 ° angle with 3 locks. Its colour is white and it used electrophoresis type of treatment with hot-polymerised polyester epoxy powder.
IP degree of protection IP55
Specifications
Attribute | Value |
---|---|
Type | Door |
For Use With | Prisma P Cubicle |
Width | 800mm |
Material | Sheet Steel |
Dimensions | 2000 x 800 x 30mm |
Height | 2000mm |
Related links
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle,...
- Schneider Electric Sheet Steel Door for Use with Prisma PH...
- Schneider Electric Sheet Steel Door for Use with Prisma PH...
- Schneider Electric Sheet Steel Gland Plate for Use with Prisma P Cubicle