Schneider Electric Sheet Steel Door for Use with Prisma P Cubicle, 2000 x 650 x 30mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
247-1429
Mfr. Part No.:
08516
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Door

For Use With

Prisma P Cubicle

Width

650mm

Material

Sheet Steel

Dimensions

2000 x 650 x 30mm

Height

2000mm

COO (Country of Origin):
FR
The Schneider Electric plain door is compatible with Prisma P cubicle duct and has reversible opening side. It used 120 ° angle with 2 locks. Its colour is white.

IP degree of protection IP30