ABB RB510 Series Touch Guard for Use with TriLine 2.1 m x 2.12 m x 1.25m
- RS Stock No.:
- 236-7177
- Mfr. Part No.:
- 2CPX045939R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
£151.84
(exc. VAT)
£182.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £151.84 |
*price indicative
- RS Stock No.:
- 236-7177
- Mfr. Part No.:
- 2CPX045939R9999
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Touch Guard | |
| Length | 2.12m | |
| For Use With | TriLine | |
| Width | 1.25m | |
| Height | 2.1m | |
| Series | RB510 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Touch Guard | ||
Length 2.12m | ||
For Use With TriLine | ||
Width 1.25m | ||
Height 2.1m | ||
Series RB510 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB touch guard has overall height 10 and required when installing distribution board panels/combination sets, meter panels, or modules. Suitable for 5/10R3, 5/10R4, 5/10R6, 5/10R8, 5/10RG3, 5/10RG4, 5/10RG6, 5/10RG8.
5 panel wide
Enclosure type: RB
Related links
- ABB RB410 Series Touch Guard for Use with TriLine 1 m x 2.12 m x 1m
- ABB RB310 Series Touch Guard for Use with TriLine 750 mm x 2.12 m x 750mm
- ABB RB18 Series Touch Guard for Use with TriLine 250 mm x 2.12 m x 250mm
- ABB RB38 Series Touch Guard for Use with TriLine 750 mm x 2.12 m x 750mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2.1 m x 2 m x 1.25m
- ABB Steel Enclosure Profile 62 mm H, 2.1 m L For Use With TriLine
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.9 m x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m