- RS Stock No.:
- 236-2998
- Mfr. Part No.:
- NSYSFBKR
- Brand:
- Schneider Electric
Available to back order for despatch 16/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£66.67
(exc. VAT)
£80.00
(inc. VAT)
Units | Per unit |
---|---|
1 + | £66.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2998
- Mfr. Part No.:
- NSYSFBKR
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial reinforced coupling kit made from steel which has dimension of 70 x 105 x 150 mm. It is compatible with spacial SF enclosure.
Green premium product
Toxic heavy metal free
Mercury free
REACh free of SVHC
Toxic heavy metal free
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
For Use With | Spacial SF suitable Enclosure |
Width | 105mm |
Dimensions | 70 x 105mm |
Height | 70mm |
Series | NSYSF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSF Series Coupling Kit for Use with Spacial...
- Schneider Electric NSYSRCE Series RAL 7035 Roof Plate, 1m W for...
- Schneider Electric NSYSF Series Handle for Use with SM, Spacial SF
- Schneider Electric NSYSF Series Bracket for Use with Spacial SF
- Schneider Electric NSYSF Series Lockable RAL 7035 Transparent...
- Schneider Electric NSYSF Series Enclosure
- Schneider Electric NSYSF Series Coupling Kit for Use with 37.5 mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose...