Better World
Schneider Electric NSYBN Series for Use with Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX
- RS Stock No.:
- 236-2856
- Mfr. Part No.:
- NSYBN406
- Brand:
- Schneider Electric
Available to back order for despatch 16/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 100)
£1.43
(exc. VAT)
£1.72
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 + | £1.43 | £143.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2856
- Mfr. Part No.:
- NSYBN406
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial compiles slide nut for C-shaped rail with M6 thread type.
Green premium product
Pro-active compliance
Mercury free
Pro-active compliance
Mercury free
Specifications
Attribute | Value |
---|---|
For Use With | Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX |
Series | NSYBN |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD,...
- Schneider Electric NSYTVR Series Upright, 45mm W, 45mm H For Use...
- Schneider Electric NSYS Series Folding Support Shelf for Use with...
- Schneider Electric NSYCFP Series Cable Rail, 600mm W For Use With...
- Schneider Electric NSYM Series Bracket for Use with Spacial SD,...
- Schneider Electric 100 x 1600mm Plinth for use with Spacial SF,...
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF,...