Schneider Electric 100 x 600mm Plinth for use with Spacial SF, Spacial SFHD, Spacial SM, Spacial SMX
- RS Stock No.:
- 220-0232
- Mfr. Part No.:
- NSYSPSX6100SF
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£174.61
(exc. VAT)
£209.53
(inc. VAT)
- RS Stock No.:
- 220-0232
- Mfr. Part No.:
- NSYSPSX6100SF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Spacial SF, Spacial SFHD, Spacial SM, Spacial SMX | |
| Colour | Grey | |
| External Dimensions | 100 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Spacial SF, Spacial SFHD, Spacial SM, Spacial SMX | ||
Colour Grey | ||
External Dimensions 100 x 600mm | ||
- COO (Country of Origin):
- IN
The Schneider Electric spacial series plinth side panel which has a dimension of 100 X 600 mm. It is compatible with spacial SF, spacial SM, spacial SFHD and spacial SFX ranges. It is grey in colour.
IP degree of protection IP30
Green premium product
IK degree of protection IK10
Green premium product
IK degree of protection IK10

