Rittal Stainless Steel Baying Cover, 400mm W, 400 mm L for Use with VX, TS IT, TS, VX IT
- RS Stock No.:
- 230-5046
- Mfr. Part No.:
- 8700140
- Brand:
- Rittal
Subtotal (1 unit)*
£36.72
(exc. VAT)
£44.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.72 |
*price indicative
- RS Stock No.:
- 230-5046
- Mfr. Part No.:
- 8700140
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Baying Cover | |
| Width | 400mm | |
| Length | 400mm | |
| Material | Stainless Steel | |
| For Use With | VX, TS IT, TS, VX IT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Baying Cover | ||
Width 400mm | ||
Length 400mm | ||
Material Stainless Steel | ||
For Use With VX, TS IT, TS, VX IT | ||
Standards/Approvals No | ||
The Rittal TS Baying cover comes with two end caps may additionally be clipped over the seal between the two enclosures. This prevents dirt and liquid from accumulating on the baying seal.
May also be fitted in the width with enclosure suites bayed back-to-back
Related links
- Rittal Plastic Baying Cover 400 mm L for Use with VX TS IT, TS
- Rittal Stainless Steel Baying Cover 600 mm L for Use with TS VX, VX IT
- Rittal Stainless Steel Baying Cover 500 mm L for Use with VX IT TS IT, TS
- Rittal Plastic Baying Cover 1.2 m L for Use with TS VX, TS IT
- Rittal Plastic Grey Baying Cover 500 mm L for Use with TS VX IT, TS IT
- Rittal Plastic Baying Cover for 600 mm 600 mm L for Use with TS VX, VX IT
- Rittal Plastic Grey Baying Cover for 800 mm 800 mm L for Use with VX IT TS IT, TS
- Rittal Sheet Steel Grey Roof Plate 1200 mm L for Use with VX IT VX, VX SE Series
