Rittal AS Series for Use with Assembly Frame
- RS Stock No.:
- 230-4899
- Mfr. Part No.:
- 4050212
- Brand:
- Rittal
Subtotal (1 unit)*
£122.54
(exc. VAT)
£147.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.54 |
*price indicative
- RS Stock No.:
- 230-4899
- Mfr. Part No.:
- 4050212
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Assembly Frame | |
| Series | AS | |
| Standards/Approvals | ETIM 6.0: EC001231, ETIM 7.0: EC001231, EAN 402817780465 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Assembly Frame | ||
Series AS | ||
Standards/Approvals ETIM 6.0: EC001231, ETIM 7.0: EC001231, EAN 402817780465 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Wire routing is used for user-friendly handling of wires on assembly frame 150 MN, 200 EN, 300 ENH.
It comes in a white and black colour
Related links
- Rittal AS Series Conveyer Roller for Use with Assembly Frame 300 ENH
- Rittal AS 4050.216 Series Assembly Tool for Use with Assemble Frame
- Rittal AS Series Assembly Tool for Use with AE, AX
- Rittal AS Series Voltage Supply for Use with 4050.200, 4050.300
- Rittal AS Series Hexagonal Screw for Use with 150 MN, Spindle Hoist
- Rittal AS Series for Use with 4050.452
- Rittal AS 4050.222 Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal AS 4055.634 Series Tension Screw for Use with Enclosure x 75 mm
