Better World
Schneider Electric PanelSeT Series Metal Perforated Mounting Plate, 15mm H, 251mm W, 348mm L for Use with Spacial CRN
- RS Stock No.:
- 228-8252
- Mfr. Part No.:
- NSYMR43
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£17.91
(exc. VAT)
£21.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 999,999,999 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.91 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 228-8252
- Mfr. Part No.:
- NSYMR43
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Perforated Mounting Plate | |
Series | PanelSeT | |
Width | 251mm | |
Height | 15mm | |
Length | 348mm | |
Material | Metal | |
For Use With | Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Perforated Mounting Plate | ||
Series PanelSeT | ||
Width 251mm | ||
Height 15mm | ||
Length 348mm | ||
Material Metal | ||
For Use With Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Schneider Electric Mounting Plate, Steel Material, 15mm Depth - NSYMR43
Need a way to secure electrical components inside your enclosure? Go for this mounting plate from Schneider Electric. It has a body made from zinc-coated steel that provides durability and resists corrosion to deliver long-lasting service in demanding settings. You can install the versatile unit by sliding it into place in a stepwise manner or by directly fixing it onto the back studs using M8 screws. This achieves a reliable connection that remains stable even in the face of heavy vibrations.
Features & Benefits
• Compact dimensions of 348 (H) x 251 (W) x 15mm (D) for space-efficient use in tight setups
• Comes with 198 slots for flexible positioning and attachment of multiple devices
• Rear installation allows for good ventilation in your enclosure
• Telequick perforations enable speedy component mounting
• Comes with 198 slots for flexible positioning and attachment of multiple devices
• Rear installation allows for good ventilation in your enclosure
• Telequick perforations enable speedy component mounting
Applications
• Medical equipment
• Data centres
• Telecommunications installations
• Energy industry
• Data centres
• Telecommunications installations
• Energy industry
What type of enclosures can I pair this mounting plate with?
You can install this versatile piece of kit in enclosures from the Spacial CRN, Spacial S3D, Spacial S3X and Thalassa PLM series.
How big are the cutouts?
Each cutout measures 11 (W) x 26mm (L) for easy compatibility with your components.
Related links
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 251mm W, 255mm L for Use with Spacial CRN
- Schneider Electric PanelSeT Series Metal Perforated Mounting Plate 360mm L for Use with Thalassa PLS Enclosure
- Eaton 2840 Series Metal Mounting Plate 320mm W, 300mm L for Use with NZM1
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 228mm W
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 351mm W, 15mm L for Use with Spacial CRN
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 551mm W, 15mm L for Use with Spacial CRN
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 451mm W
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 451mm W