Rittal Connector Bar for Use with LED System Light, 64 x 18 x 14mm
- RS Stock No.:
- 224-7034
- Mfr. Part No.:
- 2500620
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-7034
- Mfr. Part No.:
- 2500620
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Connector Bar | |
| Length | 64mm | |
| For Use With | LED System Light | |
| Width | 18mm | |
| Dimensions | 64 x 18 x 14mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Connector Bar | ||
Length 64mm | ||
For Use With LED System Light | ||
Width 18mm | ||
Dimensions 64 x 18 x 14mm | ||
Height 12mm | ||
- COO (Country of Origin):
- DE
The Rittal SZ jack is for power supply and through-wiring. It has 2-pole and rate of operation 100 - 240 V. It is a connection accessories for self-assembly.
Min. cable diameter 3.8 mm
Max. cable diameter 8.2 mm
Max. cable diameter 8.2 mm
Related links
- Rittal LED Connector, 2-Pole
- Rittal Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2000 mm
- Rittal Connector Bar for Use with TS 8 TS IT Series, 1 Per Pack Piece(s) 2200 mm
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2000 mm 3 m
- Guitel Hervieu White Plastic 15 x 18 x 17 mm Groove
- Guitel Hervieu Black Plastic 15 x 18 x 17 mm Groove
- Stanley Carbide Knife Blade 10 per Package
