RS Better World
Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate, 600mm W, 35 mm L for Use with SFM, Spacial SF
- RS Stock No.:
- 220-6292
- Mfr. Part No.:
- NSYEC661
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.23
(exc. VAT)
£43.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.23 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6292
- Mfr. Part No.:
- NSYEC661
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Enclosure Gland Plate | |
| Product Type | Gland Plate | |
| Thickness | 600mm | |
| Width | 600mm | |
| Length | 35mm | |
| Material | Galvanised Steel | |
| Mounting plate type | Cable | |
| For Use With | SFM, Spacial SF | |
| Standards/Approvals | REACh Regulation | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Enclosure Gland Plate | ||
Product Type Gland Plate | ||
Thickness 600mm | ||
Width 600mm | ||
Length 35mm | ||
Material Galvanised Steel | ||
Mounting plate type Cable | ||
For Use With SFM, Spacial SF | ||
Standards/Approvals REACh Regulation | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF 1 entry cable gland plate. Size is 600x600 mm. Multi-purpose, cable management accessory. Fixed by clips. Mounting on enclosure bottom. 1 cable entry. Galvanised steel. Thickness 1.5 mm. Plate and fixing elements incl. Self extinguishing polyurethane adhesive gasket with cross-section of 15x25 mm incl.
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 30 mm L for Use with SFM, Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 600 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 30 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 600 mm L for Use with Spacial SF,
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 15 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 600 mm L for Use with Spacial SF/SFP
