Schneider Electric NSYS16 Series Connection Terminal for Use with Spacial, Thalassa
- RS Stock No.:
- 220-1524
- Mfr. Part No.:
- NSYS16
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-1524
- Mfr. Part No.:
- NSYS16
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Connection Terminal | |
| For Use With | Spacial, Thalassa | |
| Width | 19mm | |
| Height | 32mm | |
| Series | NSYS16 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Connection Terminal | ||
For Use With Spacial, Thalassa | ||
Width 19mm | ||
Height 32mm | ||
Series NSYS16 | ||
The Schneider Electric Safety terminals section, for Multi-purpose device application. Mounting location is on mounting accessories. Material used is Polyamide 6 matt black for base, Polypropylene orange for cover & Zinc-plated and dichromated steel for ring.
Sustainable green premium product
The product is mercury free
The product is mercury free
