RS Better World

Schneider Electric Galvanised Steel Mounting Plate Mounting Plate, 600mm W, 2000 mm L for Use with Spacial SF, Spacial

Subtotal (1 unit)*

£117.30

(exc. VAT)

£140.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.30

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1503
Mfr. Part No.:
NSYMP206
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Sub Type

Mounting Plate

Width

600mm

Thickness

600mm

Length

2000mm

Material

Galvanised Steel

Mounting plate type

Spacial SF/SM

For Use With

Spacial SF, Spacial SM

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

The Schneider Electric Spacial SF/SM mounting plate with fixing brackets-fixing mode & Plain mounting plate. Mounting plates are used for the function-specific pre-assembly of pneumatic and electrical components. They support the individual components and are integrated directly into the system concept.

Sustainable green premium product

Related links