Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Busbar Accessory for Use with Linergy BS, Linergy
- RS Stock No.:
- 220-1466
- Mfr. Part No.:
- NSYBVS600
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£119.52
(exc. VAT)
£143.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.52 |
*price indicative
- RS Stock No.:
- 220-1466
- Mfr. Part No.:
- NSYBVS600
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessory | |
| Product Type | Busbar Support | |
| For Use With | Linergy BS, Linergy LGYE, Prisma PH, Spacial SF, Spacial SFP | |
| Width | 550mm | |
| Material | Bar Support: Plastic, Steel | |
| Height | 70mm | |
| Series | PrismaSeT HD | |
| Standards/Approvals | China RoHS Regulation, REACH, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessory | ||
Product Type Busbar Support | ||
For Use With Linergy BS, Linergy LGYE, Prisma PH, Spacial SF, Spacial SFP | ||
Width 550mm | ||
Material Bar Support: Plastic, Steel | ||
Height 70mm | ||
Series PrismaSeT HD | ||
Standards/Approvals China RoHS Regulation, REACH, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Vertical bar support used for Multi-purpose & Prisma applications. On structure of enclosure mounting location.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Prisma PH,
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessory for Use with Spacial
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Busbar Accessories for Use with Enclosure 66 mm x
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessories for Use with Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Busbar Accessory for Use with Spacial SF, Spacial SFX 60 mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Support Rail for Use with Spacial SF x 400mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Locking System for Use with Spacial SF 66 mm x 600mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Busbar 59 mm x 510 mm
