Schneider Electric NSYMPB Series Bracket Kit for Use with Spacial SD, 106 x 112mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0076
Mfr. Part No.:
NSYMPBSD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Bracket Kit

For Use With

Spacial SD

Width

112mm

Dimensions

106 x 112mm

Height

106mm

Series

NSYMPB

The Schneider Electric fixing brackets to install mounting plates in desks which is made from galvanised steel. It has dimension of 106H X 112W x 136D mm.

Pro-active compliance
Green premium product
Mercury free