RS Better World
Schneider Electric PanelSeT Series Cross Rail, 40mm W, 1200 mm H, 27 mm D, 1200 mm L For Use With Spacial SM, Spacial
- RS Stock No.:
- 219-9856
- Mfr. Part No.:
- NSYSUCR40120
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£74.21
(exc. VAT)
£89.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.21 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9856
- Mfr. Part No.:
- NSYSUCR40120
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 40mm | |
| Height | 1200mm | |
| Depth | 27mm | |
| Length | 1200mm | |
| For Use With | Spacial SM, Spacial SMX, Spacial SFX, Spacial SF | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 40mm | ||
Height 1200mm | ||
Depth 27mm | ||
Length 1200mm | ||
For Use With Spacial SM, Spacial SMX, Spacial SFX, Spacial SF | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric Spacial SF/SM universal perforated cross rails has dimension as 39 mm (1 row) x 1200 mm.Perforated on 25 mm pitch. It has Multi-purpose application with mounting accessory. Fixing accordingly to uprights axis. Possibility to mount cross-rails simultaneously on all sides, at the same height of the enclosure.
Zinc coated Surface finish
steel material is used
1.5 mm Thickness
Related links
- Schneider Electric PanelSeT Series Cross Rail
- Schneider Electric PanelSeT Series Mounting Rail
- Schneider Electric PanelSeT Series Rail
- Schneider Electric NSYSDGCR Series Cross Rail 30mm H For Use With Spacial SF, Spacial SM
- Schneider Electric NSYSUCR Series Cross Rail 2200mm H For Use With Spacial SF
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 510mm H For Use With Spacial SF Spacial SM, Spacial
